Skip to content Skip to navigation menu

MKP film capacitor 10 nF, ±5 %, 1000 V (DC), RM 5 mm


Order No.: 48D2608

Manufacturer: Wima

Series: MKP 2

Manufacturer No.: MKP2O121001K00JSC9
MKP 2 0.01 µF 1000 VDC


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.2958

Price per piece(s) without VAT

€0.255

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2000
Multiple:  2000

Inform yourself now about product MKP2O121001K00JSC9 of Wima at Bürklin Elektronik!

Product specification

Technical features
10 nF
1 kV
250 V
±5 %
PP
radial
7.2 mm
7.2 mm
13 mm
5 mm
100 °C
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: MKP 2
Manufacturer number: MKP2O121001K00JSC9
MKP 2 0.01 µF 1000 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: