B24 312-10J (MODBUS) | Janitza

MID energy counter

Order No.: 30K4445
EAN: 4099891460068
MPN:
B24 312-10J (MODBUS)
14.01.360
Series: MID
Janitza
default L
Image may differ
Unit Price (€ / pc.)
283.22 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
283.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.22 €

MID energy meter, 1401360, Janitza

Features

  • CT transformer connection, 1(6) A
  • Transformer ratio freely adjustable up to 9999/1-6
  • With measured values and alarm function
  • Width: 4 DIN modules
  • Tested and approved according to MID*1 and IEC
  • Pulse output included
Technical specifications
Version energy meter
Width 45 mm
Weight 270 g
Height 97 mm
Length 65 mm
Logistics
Country of origin IT
Customs tariff number 90283011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Version
Width
Length
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Width
Length
Height
MID energy counter
Order No.:
 30K4445
Manufacturer:
 Janitza
Manufacturer SKU:
 B24 312-10J (MODBUS)
Available: 2 pcs. Leadtime: On Request **
Total Price: 283.22 € *
1 pcs.
283.22 €
270 g
energy meter
45 mm
65 mm
97 mm
MID energy counter
Order No.:
 30K4444
Manufacturer:
 Janitza
Manufacturer SKU:
 B24 311-10J (1 X S0)
Available: 0 pcs. Leadtime: On Request **
Total Price: 272.51 € *
1 pcs.
272.51 €
270 g
energy meter
45 mm
65 mm
97 mm
MID energy counter
Order No.:
 30K4446
Manufacturer:
 Janitza
Manufacturer SKU:
 B24 313-10J (M-BUS)
Available: 0 pcs. Leadtime: On Request **
Total Price: 326.06 € *
1 pcs.
326.06 €
290 g
energy meter
45 mm
65 mm
97 mm