1925760000 | Weidmüller
Polyamide DIN rail enclosure, (L x W x H) 92 x 6.1 x 97.8 mm, gray, IP20, 1925760000
Order No.: 52P6242
EAN: 4032248567973
MPN:
1925760000
MHZ 6
Unit Price (€ / pc.)
13.0424 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Small housing, 1925760000, Weidmüller
The closed housing offers high functionality in a width of just 6.1 mm with maximum performance and minimum width.
Features
- 6 easy to use clamping points in 2 connection systems
- Clamping yoke connection for conductors up to 2.5 mm²
- Tension clamp connection for conductors up to 1.5 mm²
- Virbration-resistant contacts
- Vibration-free terminal rail mounting
- Enclosure wall clipped on securely
Technical specifications
Width | 6.1 mm | |
Colour | gray | |
Height | 97.8 mm | |
Length | 92 mm | |
Material | polyamide | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |