METRAFUSE FD PRO | Gossen Metrawatt
METRAFUSE FD PRO Sicherungsfinder
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse detector, METRAFUSE FD PRO, Gossen Metrawatt
METRAFUSE FD Pro is a compact handheld device for identifying fuses and circuit breakers
Features
- Automatic sensitivity adjustment
- Localization over several 100 m cable length
- Independent transmitter and receiver unit
- Optical and acoustic signal indication
Technical specifications
Width | 35 mm | |
Weight | 166 g | |
Height | 50 mm | |
Length | 160 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90304000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |