SCP-WV30 | METCAL

Soldering tip, Hoof shape, (T x L x W) 3 x 11.6 x 3 mm, 471 °C, SCP-WV30

Order No.: 03L5682
EAN: 4099891394493
MPN:
SCP-WV30
Series: SCP
METCAL
default L
Image may differ
Unit Price (€ / pc.)
51.289 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
51.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.289 €

Rework Cartridge, SCP-WV30, METCAL

Rework Cartridge, Concave Hoof, 3.0 mm.

The SCP-WV30 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version soldering tip
Width 3 mm
Thickness 3 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Length 11.6 mm
max. operating temperature 471 °C
Peak type Hoof shape
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Thickness
Width
Version
Length
Peak type
Suitable for
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
Width
Version
Length
Peak type
Suitable for
max. operating temperature
Soldering tip, Hoof shape, (T x L x W) 3 x 11.6 x 3 mm, 471 °C, SCP-WV30
Order No.:
 03L5682
Manufacturer:
 METCAL
Manufacturer SKU:
 SCP-WV30
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 51.29 € *
1 pcs.
51.289 €
3 mm
3 mm
soldering tip
11.6 mm
Hoof shape
MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
471 °C
Soldering tip, Hoof shape, (W) 1.5 mm, 471 °C, SCP-WV15
Order No.:
 03L5684
Manufacturer:
 METCAL
Manufacturer SKU:
 SCP-WV15
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 51.29 € *
1 pcs.
51.289 €
1.5 mm
soldering tip
Hoof shape
MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
471 °C
Soldering tip, Hoof shape, (T x L x W) 2 x 11.6 x 2 mm, 471 °C, SCP-WV20
Order No.:
 03L5683
Manufacturer:
 METCAL
Manufacturer SKU:
 SCP-WV20
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 51.29 € *
1 pcs.
51.289 €
2 mm
2 mm
soldering tip
11.6 mm
Hoof shape
MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
471 °C