SCP-DRH615 | METCAL

Soldering tip, Hoof shape, (T x L x W) 1.5 x 11.6 x 1.5 mm, 471 °C, SCP-DRH615

Order No.: 03L5680
EAN: 4099891394479
MPN:
SCP-DRH615
Series: SCP
METCAL
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
33.558 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
33.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.558 €

Rework Cartridge, SCP-DRH615, METCAL

Rework Cartridge, Hoof, Drag, 1.5 mm.

The SCP-DRH615 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version soldering tip
Width 1.5 mm
Thickness 1.5 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Length 11.6 mm
max. operating temperature 471 °C
Peak type Hoof shape
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Thickness
Width
Length
Version
Peak type
Suitable for
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
Width
Length
Version
Peak type
Suitable for
max. operating temperature
Soldering tip, Hoof shape, (T x L x W) 1 x 11.6 x 1 mm, 471 °C, SCP-DRH610
Order No.:
 03L5686
Manufacturer:
 METCAL
Manufacturer SKU:
 SCP-DRH610
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 33.56 € *
1 pcs.
33.558 €
1 mm
1 mm
11.6 mm
soldering tip
Hoof shape
MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
471 °C