SCP-DRH35 | METCAL
Soldering tip, Hoof shape, (T x L x W) 3.5 x 17.78 x 3.5 mm, 471 °C, SCP-DRH35
As a private customer, you can buy this item as soon as we have it back in stock.
Rework Cartridge, SCP-DRH35, METCAL
Rework Cartridge, Hoof, 3.5 mm.
The SCP-DRH35 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | soldering tip | |
Width | 3.5 mm | |
Thickness | 3.5 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
Length | 17.78 mm | |
max. operating temperature | 471 °C | |
Peak type | Hoof shape |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |