SCP-CN05 | METCAL
Soldering tip, conical, (T x W) 0.5 x 0.5 mm, 471 °C, SCP-CN05
Unit Price (€ / pc.)
24.395 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering Cartridge, SCP-CN05, METCAL
Soldering Cartridge, Conical, 0.5 mm.
The SCP-CN05 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | soldering tip | |
Width | 0.5 mm | |
Thickness | 0.5 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
max. operating temperature | 471 °C | |
Peak type | conical |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |