SCP-BVL10 | METCAL
Soldering tip, Beveled, (W) 1 mm, 471 °C, SCP-BVL10
Unit Price (€ / pc.)
24.395 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering tip, SCP-BVL10, METCAL
The SxP Cartridges are for use with the MFR-H1-SC soldering cartridge hand-piece of the MFR Single and Dual Platforms (MFR-1100 and MFR-2200). They provide a wide range of options addressing specialized soldering and rework applications. The second digit denotes substrate material. F = FR4/Glass fiber for most standard applications.
Technical specifications
Version | soldering tip | |
Width | 1 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
max. operating temperature | 471 °C | |
Peak type | Beveled |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |