C-219-146-40- EL | BJZ
Metal wristband size EL, wrist circumference approx. 185 mm, DK 4.0 mm
Order No.: 03L3007
EAN: 4099891436759
MPN:
C-219-146-40- EL
64117
Unit Price (€ / pc.)
21.6580 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6580 €
10 pcs.
19.0638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal wristband size EL, wrist circumference approx. 185 mm, DK 4.0 mm
Technical specifications
Version | Metal wristband | |
Push button diameter | 4 mm | |
Colour | gray | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 91132000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |