C-219-146-40-EML | BJZ

Metal wristband size EML, wrist circumference approx. 175 mm, DK 4.0 mm

Order No.: 03L3006
EAN: 4099891436742
MPN:
C-219-146-40-EML
64119
BJZ
default L
Image may differ
Unit Price (€ / pc.)
21.6580 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6580 €
10 pcs.
19.0638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal wristband size EML, wrist circumference approx. 175 mm, DK 4.0 mm
Technical specifications
Version Metal wristband
Push button diameter 4 mm
Colour black
Material steel
Logistics
Country of origin DE
Customs tariff number 91132000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Colour
Push button diameter
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Colour
Push button diameter
Version
METALLARMBAND DK 40 MM 60492
Order No.:
 03L3005
Manufacturer:
 BJZ
Manufacturer SKU:
 C-219-146-40- EM
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 20.87 € *
1 pcs.
20.8726 €
10 pcs.
18.8615 €
metal
black
4 mm
Metal wristband
METALLARMBAND DK 40MM60498
Order No.:
 03L3008
Manufacturer:
 BJZ
Manufacturer SKU:
 C-219-146-40-ELL
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 24.11 € *
1 pcs.
24.1094 €
10 pcs.
21.2177 €
50 pcs.
19.7540 €
150 pcs.
18.9091 €
metal
black
10.3 mm
Metal wristband