8397760000 | Weidmüller
Polyamide DIN rail enclosure, (L x W x H) 91 x 6 x 63 mm, gray, IP20, 8397760000
Order No.: 53P4418
EAN: 4008190398545
MPN:
8397760000
MCZ 5 SET
Unit Price (€ / pc.)
538.1656 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Small housing, 8397760000, Weidmüller
Open miniature housing in modular terminal format with five tension clamp connections. A transparent hinged top plate can be used for labelling and provides access to potentiometer and status displays. Plug-in cross-connectors can be used to interconnect the three top connections.
Technical specifications
Width | 6 mm | |
Colour | gray | |
Height | 63 mm | |
Length | 91 mm | |
Material | polyamide | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |