The C8051F120-GQR is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment, and fiber optic systems among others.
Features
Number of I/Os | 64 | |
Number of pins | 100 | |
Version | Flash | |
Enclosure | TQFP-100 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | 8051 | |
Data RAM Size | 8.25 KB | |
Voltage | 3-3.6 V | |
Memory size | 128 KB | |
Clock frequency | 100 MHz |
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Reel with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10L5112
Manufacturer SKU:
LP200
Order No.:
10L5131
Manufacturer SKU:
UVO0000000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available