AT89C51RC2-RLTUM | Microchip
80C51 microcontroller, 8 bit, 60 MHz, LQFP-144, AT89C51RC2-RLTUM
As a private customer, you can buy this item as soon as we have it back in stock.
Microcontroller, AT89C51RC2-RLTUM, ATMEL
The AT89C51RC2-RLTUM is a high-performance flash 8-bit microcontroller. The Flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software.
Features
- Integrated power monitor
- High-speed architecture
- Dual data pointer
- SPI interface
- Hardware watchdog timer
Number of I/Os | 32 | |
Version | FLASH | |
Enclosure | LQFP-144 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | 80C51 | |
Data RAM Size | 1.25 KB | |
Voltage | 2.7-5.5 V | |
Memory size | 32 KB | |
Clock frequency | 60 MHz |
Country of origin | PH |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 160 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |