STM32L053R8 | STMicroelectronics

ARM Cortex M0 microcontroller, 32 bit, 32 MHz, LQFP-64, STM32L053R8

Order No.: 51S2398
EAN: 4099879106513
MPN:
STM32L053R8
Series: STM32L05
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
3.7247 €

ARM Cortex M0 microcontroller, STM32L053R8, STMicroelectronics

The ultra-low power STM32L053R8 microcontroller incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance ARM Cortex- M0+ 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (up to 64 Kbytes of Flash program memory, 2 Kbytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance.

Features

  • Ultra-low-power platform
  • Reset and supply management
  • Pre-programmed bootloader
Technical specifications
Number of I/Os 51
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M0
Data RAM Size 8 KB
Voltage 1.65-3.6 V
Memory size 64 KB
Clock frequency 32 MHz
Logistics
Country of origin CN
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 4 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Number of I/Os
Number of pins
max. operating temperature
Memory size
Enclosure
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Core Size
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of I/Os
Number of pins
max. operating temperature
Memory size
Enclosure
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Core Size