STM32F407ZET6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 168 MHz, LQFP-144, STM32F407ZET6
Microcontroller, STM32F407ZET6, STMicroelectronics
The STM32F407ZET6 is a 32-bit 144-pin advanced connectivity and encryption Microcontroller Unit features a floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security.
It incorporates high-speed embedded memories up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC and twelve general-purpose 16-bit timers, two general-purpose 32-bit timers, a true random number generator and also features standard and advanced communication interfaces.
Features
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low-power operation - Sleep, stop and standby modes
- General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
Number of I/Os | 114 | |
Number of pins | 144 | |
Version | Flash | |
Enclosure | LQFP-144 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M4 | |
Data RAM Size | 192 byte | |
Voltage | 1.8-3.6 V | |
Memory size | 512 KB | |
Clock frequency | 168 MHz |
Country of origin | PH |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 90 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |