MSP430F5328IRGCR | Texas Instruments

CPUXV2 microcontroller, 16 bit, 25 MHz, VQFN-64, MSP430F5328IRGCR

Order No.: 51S3105
EAN: 4099879106520
MPN:
MSP430F5328IRGCR
Series: MSP430
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
4.4982 €

Mixed-Signal Microcontroller, MSP430F5328IRGCR, Texas Instruments

The MSP430F5328IRGCR is a ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with extensive low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16 bit RISC CPU, 16 bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the devices to wake up from lowpower modes to active mode in 3.5 µs (typical).

Technical specifications
Number of I/Os 47
Number of pins 64
Version Flash
Enclosure VQFN-64
Core Size 16 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core CPUXV2
Data RAM Size 10 KB
Voltage 1.8-3.6 V
Memory size 128 KB
Clock frequency 25 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 4 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €