MSP430F1232IPWR | Texas Instruments
MSP430 microcontroller, 16 bit, 8 MHz, TSSOP-28, MSP430F1232IPWR
Mixed signal microcontroller, MSP430F1232IPWR, Texas Instruments
The MSP430F1232IPWR is a ultralow-power mixed signal microcontroller with a built-in 16-bit timer, 10-bit A/D converter with integrated reference and data transfer controller (DTC) and fourteen or twenty-two I/O pins.
Features
- Ultralow-power consumption
- Five power saving modes
- Wake-up from standby mode in less than 6 µs
- Basic clock module configurations
Number of I/Os | 22 | |
Number of pins | 28 | |
Version | Flash | |
Enclosure | TSSOP-28 | |
Core Size | 16 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | MSP430 | |
Data RAM Size | 256 byte | |
Voltage | 1.8-3.6 V | |
Memory size | 8 KB | |
Clock frequency | 8 MHz |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |