XC164CM16F40FBAKXQMA1 | Infineon Technologies

C166SV2 microcontroller, 16 bit, 40 MHz, LQFP-64, XC164CM16F40FBAKXQMA1

Order No.: 89S2133
EAN: 4099879144324
MPN:
XC164CM16F40FBAKXQMA1
SP000258408
Series: XC164CM
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
11.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
11.781 €

Microcontroller, XC164CM16F40FBAKXQMA1, INFINEON

The XC164CM16F40FBAKXQMA1 is a high-performance of full featured single-chip CMOS microcontroller. This device extends the functionality and performance in terms of instructions (MAC unit), peripherals, and speed.

Features

  • High Performance 16 bit CPU with 5-Stage Pipeline
  • On-chip bootstrap loaders
  • Two High-Speed-Synchronous Serial Channels
  • Up to 47 General Purpose I/O Lines, partly with Selectable Input Thresholds and Hysteresis
Technical specifications
Number of I/Os 47
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 16 bit
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Processor core C166SV2
Data RAM Size 8 KB
Voltage 2.35-2.7 V
Memory size 128 KB
Clock frequency 40 MHz
Logistics
Customs tariff number 85423190
Original Packaging Tray with 960 pieces
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 4 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
max. operating temperature
Processor core
Clock frequency
Version
Number of I/Os
Assembly
Voltage
min. operating temperature
Number of pins
Memory size
Core Size
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. operating temperature
Processor core
Clock frequency
Version
Number of I/Os
Assembly
Voltage
min. operating temperature
Number of pins
Memory size
Core Size
Enclosure