MCPC1250C | CRYDOM
Solid state relay, 140 VAC, 0-10 VDC, 50 A, PCB mounting, MCPC1250C
Unit Price (€ / pc.)
196.6951 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
196.70 € *
Price list
Quantity
Price per unit*
1 pcs.
196.6951 €
3 pcs.
190.7927 €
6 pcs.
186.8538 €
10 pcs.
182.9149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contol Relay, MCPC1250C, CRYDOM
Proportional Control SSR, Panel Mount, 140VAC/50A, 0-10VDC Control
Features
- Microprocessor based proportional controller / SSR
- Ratings from 25 A to 90A @ 48-530 VAC
- Low-voltage, current, or potentiometer control
- Output status indicator
- Separate output enable / disable control
- 0-100% Control Range
- For use with resistive loads only
Technical specifications
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 50 A | |
Voltage | 0-10 VDC | |
Control Voltage | 140 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |