Skip to content Skip to navigation menu

MC INAIN PLUG CLOSURE CAP SS


Order No.: 12P7058

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1302011110
130201-1110
65-0085SS


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€17.3536

Price per piece(s) without VAT

€14.96


0 piece(s) in 5 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1302011110 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1302011110
130201-1110
65-0085SS

Product description

MOLEX Brad Automation 130201-1110 with Engenieering Part Number 65-0085SS at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130201-1110, also known with Engenieering Part Number 65-0085SS on our website.

General Information about MOLEX Brad Automation 130201-1110 (Engineering Part Number: 65-0085SS)

  • Molex Part Number: 1302011110
  • Product Family: Field Attachable / Accessories
  • Description: "Mini-Change 7/8"-16 UN-2A External Thread Closure Cap, Stainless Steel"
  • Product Name: Mini-Change
  • Engineering Number: 65-0085SS

Technical Information and Product Attributes of MOLEX Brad Automation 130201-1110 (Engineering Part Number: 65-0085SS)

  • IP Rating: N/A
  • Material - Contact: N/A
  • Type: Accessory - Closure Cap
  • Cable Diameter: N/A
  • Coupling Type: External Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: N/A
  • Material - Connector Body: Stainless Steel
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: n/a
  • Net Weight: 34.470/g
  • Orientation: N/A
  • Poles: N/A
  • Temperature Range - Operating: N/A
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: N/A
  • Voltage - Maximum: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)