Skip to content Skip to navigation menu

MC 5P TEE MICRO DROP


Order No.: 12P4178

Manufacturer: Brad Automation

Series: DeviceNet

Manufacturer No.: 1300390341
130039-0341
DND3020


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €51.562 €44.45
2 €34.3824 €29.64
4 €27.086 €23.35
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300390341 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
T-Shape
Quick-Change (4-pole; Single-Coded; Plug/Receptical)
7/8-16 (5-pole; Single-Coded; Plug)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: DeviceNet
Manufacturer number: 1300390341
130039-0341
DND3020

Product description

MOLEX Brad Automation 130039-0341 with Engenieering Part Number DND3020 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130039-0341, also known with Engenieering Part Number DND3020 on our website.

General Information about MOLEX Brad Automation 130039-0341 (Engineering Part Number: DND3020)

  • Molex Part Number: 1300390341
  • Product Family: Industrial Tees and Splitters
  • Description: Mini-Change 5 Pole Tee Adapter, DeviceNet*, Female to Male
  • Product Name: DeviceNet* Trunk
  • Engineering Number: DND3020

Technical Information and Product Attributes of MOLEX Brad Automation 130039-0341 (Engineering Part Number: DND3020)

  • IP Rating: IP67
  • Type: Drop Tee
  • Color - Cable Jacket: Gray
  • Drop Connector: Mini-Change
  • Drop Gender: Male
  • Keyway: Single
  • LED Indicator: No
  • Left Trunk Connector: Mini-Change
  • Left Trunk Gender: Female
  • Leg 1 Length: N/A
  • Leg 2 Length: N/A
  • Material - Cable Jacket: N/A
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: Die-Cast Zinc
  • Poles: 5
  • Right Trunk Connector: Mini-Change
  • Right Trunk Gender: Male
  • Temperature Range - Operating: -20C to +80C
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)