Skip to content Skip to navigation menu

MC 5P MR W/PC TAILS (GRY)


Order No.: 12P7013

Manufacturer: Woodhead

Series: Mini-Change

Manufacturer No.: 1301880033
130188-0033
67-0065


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€64.3336

Price per piece(s) without VAT

€55.46

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1301880033 of Molex Woodhead at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
IP67
5-pole
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Woodhead
Also known as: Molex Woodhead
Series: Mini-Change
Manufacturer number: 1301880033
130188-0033
67-0065

Product description

MOLEX Brad Automation 130188-0033 with Engenieering Part Number 67-0065 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130188-0033, also known with Engenieering Part Number 67-0065 on our website.

General Information about MOLEX Brad Automation 130188-0033 (Engineering Part Number: 67-0065)

  • Molex Part Number: 1301880033
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change (M12) 5 Pole, Male Receptacle, PCB Mount, 0.032m (1.25") Length"
  • Product Name: Mini-Change
  • Engineering Number: 67-0065

Technical Information and Product Attributes of MOLEX Brad Automation 130188-0033 (Engineering Part Number: 67-0065)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 0.032m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: "1/2" - 14 NPT"
  • Orientation: Straight
  • Panel Mount: Front
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)