Skip to content Skip to navigation menu

MC 5P MR 3M DEVICENET


Order No.: 12P4171

Manufacturer: Brad Automation

Series: DeviceNet

Manufacturer No.: 1300390301
130039-0301
DN5100-M030


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €46.5508 €40.13
10 €45.1356 €38.91
20 €35.5772 €30.67
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300390301 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
3 m
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: DeviceNet
Manufacturer number: 1300390301
130039-0301
DN5100-M030

Product description

MOLEX Brad Automation 130039-0301 with Engenieering Part Number DN5100-M030 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130039-0301, also known with Engenieering Part Number DN5100-M030 on our website.

General Information about MOLEX Brad Automation 130039-0301 (Engineering Part Number: DN5100-M030)

  • Molex Part Number: 1300390301
  • Product Family: Industrial Receptacles
  • Description: "DeviceNet* Trunk Receptacle, 5 Poles, 1/2" - 14 NPT, Male (Straight) to Leads, 3.0m (9.84') Length"
  • Product Name: DeviceNet* Trunk
  • Engineering Number: DN5100-M030

Technical Information and Product Attributes of MOLEX Brad Automation 130039-0301 (Engineering Part Number: DN5100-M030)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 3.0m
  • Material - Component: Gray Annodized Aluminum
  • Mounting Thread Size: "1/2" - 14 NPT"
  • Orientation: Straight
  • Panel Mount: N/A
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 18
  • Wire/Cable Type: Thick Standard Cable
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)