Skip to content Skip to navigation menu

MC 5P MR 1M DEVICENET MID


Order No.: 12P4174

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300390318
130039-0318
DNB5100-M010


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €35.1016 €30.26
2 €23.3972 €20.17
4 €18.444 €15.90
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300390318 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
1 m
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300390318
130039-0318
DNB5100-M010

Product description

MOLEX Brad Automation 130039-0318 with Engenieering Part Number DNB5100-M010 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130039-0318, also known with Engenieering Part Number DNB5100-M010 on our website.

General Information about MOLEX Brad Automation 130039-0318 (Engineering Part Number: DNB5100-M010)

  • Molex Part Number: 1300390318
  • Product Family: Industrial Receptacles
  • Description: DeviceNet* Mini-Change Receptacle, 5 Poles, Male (Straight) to DeviceNet* Trunk Cable, 1/2 - 14 NPT Threads, 1.0m (3.28') Length
  • Product Name: DeviceNet* Trunk
  • Product Name: Mini-Change
  • Engineering Number: DNB5100-M010

Technical Information and Product Attributes of MOLEX Brad Automation 130039-0318 (Engineering Part Number: DNB5100-M010)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 1.0m
  • Material - Component: Gray Annodized Aluminum
  • Mounting Thread Size: "1/2" - 14 NPT"
  • Orientation: Straight
  • Panel Mount: Front
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)