Skip to content Skip to navigation menu

MC 5P MR 12IN 18/1 PVC


Order No.: 12P3784

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300130548
130013-0548
1R5D06A25A120


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €27.7124 €23.89
3 €18.4788 €15.93
4 €14.558 €12.55
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300130548 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
0.305 m
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300130548
130013-0548
1R5D06A25A120

Product description

MOLEX Brad Automation 130013-0548 with Engenieering Part Number 1R5D06A25A120 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130013-0548, also known with Engenieering Part Number 1R5D06A25A120 on our website.

General Information about MOLEX Brad Automation 130013-0548 (Engineering Part Number: 1R5D06A25A120)

  • Molex Part Number: 1300130548
  • Product Family: Industrial Receptacles
  • Description: Mini-Change A-Size Receptacle, 5 Poles, PG 13.5 Threads, Male (Straight) to 18 AWG Leads, 0.305m (1.0') Length
  • Product Name: Mini-Change
  • Engineering Number: 1R5D06A25A120

Technical Information and Product Attributes of MOLEX Brad Automation 130013-0548 (Engineering Part Number: 1R5D06A25A120)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 0.305m
  • Material - Component: Gray Annodized Aluminum
  • Mounting Thread Size: PG13.5
  • Orientation: Straight
  • Panel Mount: N/A
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 18
  • Wire/Cable Type: UL 1061
  • Current - Maximum per Contact: 5.6A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)