Skip to content Skip to navigation menu

MC 5P MR 12IN 16/1 PVC AUTO


Order No.: 12P3779

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300130515
130013-0515
1R5006A24A120


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €26.3204 €22.69
3 €17.5508 €15.13
4 €13.8272 €11.92
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300130515 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
0.305 m
IP67
5-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300130515
130013-0515
1R5006A24A120

Product description

MOLEX Brad Automation 130013-0515 with Engenieering Part Number 1R5006A24A120 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130013-0515, also known with Engenieering Part Number 1R5006A24A120 on our website.

General Information about MOLEX Brad Automation 130013-0515 (Engineering Part Number: 1R5006A24A120)

  • Molex Part Number: 1300130515
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change A-Size Receptacle, 5 Poles, 7/8" - 1/2 NPT Threads, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Length , US Auto Code, 16AWG, PVC"
  • Product Name: Mini-Change
  • Engineering Number: 1R5006A24A120

Technical Information and Product Attributes of MOLEX Brad Automation 130013-0515 (Engineering Part Number: 1R5006A24A120)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 0.305m
  • Material - Component: Zinc Die-Cast with Black Epoxy
  • Mounting Thread Size: "1/2" - 14 NPT"
  • Orientation: Straight
  • Panel Mount: Front
  • Poles: 5
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Wire/Cable Type: E152210
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 600V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)