Skip to content Skip to navigation menu

MC 5P MF 90DEG ADAPTER


Order No.: 12P3869

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300180210
130018-0210
41481


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €32.2596 €27.81
3 €21.5064 €18.54
4 €16.9476 €14.61
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300180210 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
T-Shape
2x M12 (3 Receptical; Single-Coded; Receptical)
7/8-16 (5-pole; Single-Coded; Plug)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300180210
130018-0210
41481

Product description

MOLEX Brad Automation 130018-0210 with Engenieering Part Number 41481 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130018-0210, also known with Engenieering Part Number 41481 on our website.

General Information about MOLEX Brad Automation 130018-0210 (Engineering Part Number: 41481)

  • Molex Part Number: 1300180210
  • Product Family: Industrial Tees and Splitters
  • Description: Mini-Change 5 Pole 90 Adapter, Female to Male
  • Product Name: Mini-Change
  • Engineering Number: 41481

Technical Information and Product Attributes of MOLEX Brad Automation 130018-0210 (Engineering Part Number: 41481)

  • IP Rating: IP67
  • Type: Drop Tee
  • Color - Cable Jacket: Yellow
  • Drop Connector: Mini-Change
  • Drop Gender: Male
  • Keyway: Single
  • LED Indicator: No
  • Left Trunk Connector: Mini-Change
  • Left Trunk Gender: Female
  • Leg 1 Length: N/A
  • Leg 2 Length: N/A
  • Material - Cable Jacket: N/A
  • Material - Connector Body: PVC
  • Material - Coupling Nut: Die-Cast Zinc
  • Poles: 5
  • Right Trunk Connector: N/A
  • Right Trunk Gender: N/A
  • Temperature Range - Operating: -20C to +80C
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 600V AC/DC
  • Length: 0.066m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)