Skip to content Skip to navigation menu

MC 5P M/MFE BULKHEAD FEED-THRU


Order No.: 12P3782

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300130541
130013-0541
1R5030


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€49.0332

Price per piece(s) without VAT

€42.27

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300130541 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
0.049 m
IP67
5-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300130541
130013-0541
1R5030

Product description

MOLEX Brad Automation 130013-0541 with Engenieering Part Number 1R5030 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130013-0541, also known with Engenieering Part Number 1R5030 on our website.

General Information about MOLEX Brad Automation 130013-0541 (Engineering Part Number: 1R5030)

  • Molex Part Number: 1300130541
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change A-Size Bulkhead Feed-Through, 4 Poles, 7/8-16UN, Nickel Plated Brass, 0.049m (1.94") Length, 600V"
  • Product Name: Mini-Change
  • Engineering Number: 1R5030

Technical Information and Product Attributes of MOLEX Brad Automation 130013-0541 (Engineering Part Number: 1R5030)

  • IP Rating: IP67
  • Type: Bulkhead Feed-Through
  • Coupling Type: External Thread
  • Gender: Male-Female
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 0.049m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: "7/8" - 16 UN-2A"
  • Orientation: Straight
  • Net Weight: 32.250/g
  • Panel Mount: N/A
  • Poles: 5
  • Temperature Range - Operating: -20C to +60C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)