Skip to content Skip to navigation menu

MC 5P M/MFE 5M 16/5 TPE


Order No.: 12P3533

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300100105
130010-0105
115030K13M050


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €109.4924 €94.39
2 €106.2096 €91.56
4 €83.7056 €72.16
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300100105 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
yellow
5 m
IP67
5-pole
300 V
7/8-16-Socket, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300100105
130010-0105
115030K13M050

Product description

MOLEX Brad Automation 130010-0105 with Engenieering Part Number 115030K13M050 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130010-0105, also known with Engenieering Part Number 115030K13M050 on our website.

General Information about MOLEX Brad Automation 130010-0105 (Engineering Part Number: 115030K13M050)

  • Molex Part Number: 1300100105
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 16 AWG, TPE Cable, 5.0m (16.40') Length
  • Product Name: Mini-Change
  • Engineering Number: 115030K13M050

Technical Information and Product Attributes of MOLEX Brad Automation 130010-0105 (Engineering Part Number: 115030K13M050)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Mini-Change
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: PVC
  • Net Weight: 923.761/g
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Cable Diameter: "12.70mm (.500")"
  • Cable Length: 5.0m (16.40')
  • Current - Maximum per Contact: 10.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: TPE
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 5
  • Wire/Cable Type: TC-ER
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)