Skip to content Skip to navigation menu

MC 5P M/MFE 3M 90/90 DROP FLEX


Order No.: 12P3998

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1300250333
130025-0333
DNDF99A-M030


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €71.746 €61.85
2 €69.5884 €59.99
4 €54.8448 €47.28
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300250333 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, angled
gray
3 m
IP67
5-pole
300 V
7/8-16-Socket, angled
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1300250333
130025-0333
DNDF99A-M030

Product description

MOLEX Brad Automation 130025-0333 with Engenieering Part Number DNDF99A-M030 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130025-0333, also known with Engenieering Part Number DNDF99A-M030 on our website.

General Information about MOLEX Brad Automation 130025-0333 (Engineering Part Number: DNDF99A-M030)

  • Molex Part Number: 1300250333
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (90) to Female (90), 22 AWG, DeviceNet* Thin High Flex Stranded Cable,3.0m (9.84') Length
  • Product Name: Mini-Change
  • Product Name: DeviceNet* Trunk
  • Engineering Number: DNDF99A-M030

Technical Information and Product Attributes of MOLEX Brad Automation 130025-0333 (Engineering Part Number: DNDF99A-M030)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Mini-Change
  • Material - Contact: Brass
  • Coupling Style: Threaded
  • Protocol: DeviceNet*
  • Type: Double Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 22
  • Cable Diameter: "7.24mm (.285")"
  • Cable Length: 3.0m (9.84')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Gray
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: TPE
  • Material - Coupling Nut: Die-Cast Zinc
  • Material - Plating Mating: Gold
  • Orientation: 90 to 90
  • Poles: 5
  • Wire/Cable Type: Thin Flex-Rated Cable
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)