Skip to content Skip to navigation menu

MC 5P M/MFE 2M BPM/ST DNET


Order No.: 12P4155

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300390102
130039-0102
DN5301A-M020


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €81.4784 €70.24
10 €79.0308 €68.13
20 €62.2804 €53.69
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300390102 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
2 m
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300390102
130039-0102
DN5301A-M020

Product description

MOLEX Brad Automation 130039-0102 with Engenieering Part Number DN5301A-M020 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130039-0102, also known with Engenieering Part Number DN5301A-M020 on our website.

General Information about MOLEX Brad Automation 130039-0102 (Engineering Part Number: DN5301A-M020)

  • Molex Part Number: 1300390102
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change Cord and Receptacle, BPM , DeviceNet* Trunk Cable, 7/8" -16 UN-2A Threads, Male (Straight) 5 Poles, 2.0m (6.56') Length"
  • Product Name: DeviceNet* Trunk
  • Product Name: Mini-Change
  • Engineering Number: DN5301A-M020

Technical Information and Product Attributes of MOLEX Brad Automation 130039-0102 (Engineering Part Number: DN5301A-M020)

  • IP Rating: IP67
  • Type: Double Ended
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • Length: 2.0m
  • Material - Component: Stainless Steel Type 303
  • Mounting Thread Size: "7/8" - 16 UN-2A"
  • Orientation: Straight
  • Panel Mount: N/A
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)