Skip to content Skip to navigation menu

MC 5P M/MFE 1M BPM/ST DNET


Order No.: 12P4154

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300390101
130039-0101
DN5301A-M010


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€56.4224

Price per piece(s) without VAT

€48.64

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300390101 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
1 m
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300390101
130039-0101
DN5301A-M010

Product description

MOLEX Brad Automation 130039-0101 with Engenieering Part Number DN5301A-M010 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130039-0101, also known with Engenieering Part Number DN5301A-M010 on our website.

General Information about MOLEX Brad Automation 130039-0101 (Engineering Part Number: DN5301A-M010)

  • Molex Part Number: 1300390101
  • Product Family: Industrial Receptacles
  • Description: "DeviceNet* Trunk Receptacle, 5 Poles, Female (Straight) to Receptacle Male, 7/8" - 16 UN-2A Threads, 1.0m (3.28') Length (3.28')"
  • Product Name: DeviceNet* Trunk
  • Product Name: Mini-Change
  • Engineering Number: DN5301A-M010

Technical Information and Product Attributes of MOLEX Brad Automation 130039-0101 (Engineering Part Number: DN5301A-M010)

  • IP Rating: IP67
  • Type: Double Ended
  • Coupling Type: Internal Thread
  • Gender: Female-Male
  • Keyway: Single
  • Length: 1.0m
  • Material - Component: Stainless Steel Type 303
  • Mounting Thread Size: "7/8" - 16 UN-2A"
  • Orientation: Straight
  • Net Weight: 26.540/g
  • Panel Mount: N/A
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)