Skip to content Skip to navigation menu

MC 5P M/MFE 0.5M ST/ST DEV-NET


Order No.: 12P3929

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1300250051
130025-0051
DN11A-M005


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €52.2812 €45.07
12 €50.7036 €43.71
24 €39.962 €34.45

17 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300250051 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
gray
0.5 m
IP67
5-pole
300 V
7/8-16-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1300250051
130025-0051
DN11A-M005
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 130025-0051 with Engenieering Part Number DN11A-M005 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130025-0051, also known with Engenieering Part Number DN11A-M005 on our website.

General Information about MOLEX Brad Automation 130025-0051 (Engineering Part Number: DN11A-M005)

  • Molex Part Number: 1300250051
  • Product Family: Industrial Cordsets
  • Description: Mini-Change Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, DeviceNet* Thick (Trunk) Cable, 0.50m (1.64') Length
  • Product Name: Mini-Change
  • Product Name: DeviceNet* Trunk
  • Engineering Number: DN11A-M005

Technical Information and Product Attributes of MOLEX Brad Automation 130025-0051 (Engineering Part Number: DN11A-M005)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Mini-Change
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: DeviceNet*
  • Type: Double Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG (2): 18
  • Wire Size AWG: 15
  • Cable Diameter: "12.10mm (.480")"
  • Cable Length: 0.50m (1.64')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Gray
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Die-Cast Zinc
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 5
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)