Skip to content Skip to navigation menu

MC 5P M-ATTCH STR PG13.5


Order No.: 12P3861

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300170027
130017-0027
1A5002-348


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €104.7712 €90.32
50 €69.8436 €60.21
100 €46.5624 €40.14
200 €31.0416 €26.76

21 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300170027 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Plug
7/8-16
Cable Assembly
Screw Locking
5-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300170027
130017-0027
1A5002-348

Product description

MOLEX Brad Automation 130017-0027 with Engenieering Part Number 1A5002-348 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130017-0027, also known with Engenieering Part Number 1A5002-348 on our website.

General Information about MOLEX Brad Automation 130017-0027 (Engineering Part Number: 1A5002-348)

  • Molex Part Number: 1300170027
  • Product Family: Field Attachable / Accessories
  • Description: Mini-Change Field Attachable, Male Connector, 5 Pole, Cable Range: 5.08-11.43mm Outside Diameter with Internal Threads, Stainless Steel
  • Product Name: Mini-Change
  • Engineering Number: 1A5002-348

Technical Information and Product Attributes of MOLEX Brad Automation 130017-0027 (Engineering Part Number: 1A5002-348)

  • IP Rating: IP67
  • Material - Contact: Copper Alloy
  • Type: Field Attachable Connector
  • Cable Diameter: "5.08-11.43mm (.200-.450")"
  • Coupling Type: Internal Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: Single
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: Stainless Steel Type 316
  • Material - Plating Mating: Gold over Copper
  • Orientation: Straight
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 15 to 24
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 600V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)