Skip to content Skip to navigation menu

MC 5P FR W/PC TAILS (GRY)


Order No.: 12P7014

Manufacturer: Woodhead

Series: Mini-Change

Manufacturer No.: 1301880034
130188-0034
67-0075


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €96.0828 €82.83
10 €64.0552 €55.22
50 €42.6996 €36.81
100 €28.4664 €24.54
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1301880034 of Molex Woodhead at Bürklin Elektronik!

Product specification

Technical features
M12-Socket, straight
IP67
5-pole
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Woodhead
Also known as: Molex Woodhead
Series: Mini-Change
Manufacturer number: 1301880034
130188-0034
67-0075

Product description

MOLEX Brad Automation 130188-0034 with Engenieering Part Number 67-0075 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130188-0034, also known with Engenieering Part Number 67-0075 on our website.

General Information about MOLEX Brad Automation 130188-0034 (Engineering Part Number: 67-0075)

  • Molex Part Number: 1301880034
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change (M12) 5 Pole, Female Receptacle, PCB Mount, 0.0278m (1.094") Length"
  • Product Name: Mini-Change
  • Engineering Number: 67-0075

Technical Information and Product Attributes of MOLEX Brad Automation 130188-0034 (Engineering Part Number: 67-0075)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: Internal Thread
  • Gender: Female
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 0.0278m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: "1/2" - 14 NPT"
  • Orientation: Straight
  • Panel Mount: Front
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)