Skip to content Skip to navigation menu

MC 5P FP-LT 6FT. 16/1 PVC LDS


Order No.: 12P3389

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300062107
130006-2107
41344


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €60.6332 €52.27
2 €40.426 €34.85
4 €31.8536 €27.46
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300062107 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300062107
130006-2107
41344

Product description

MOLEX Brad Automation 130006-2107 with Engenieering Part Number 41344 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130006-2107, also known with Engenieering Part Number 41344 on our website.

General Information about MOLEX Brad Automation 130006-2107 (Engineering Part Number: 41344)

  • Molex Part Number: 1300062107
  • Product Family: Field Attachable / Accessories
  • Description: "Mini-Change Female Connector, 5 Pole, for 1/2" Liquid-Tite Conduit"
  • Product Name: Mini-Change
  • Engineering Number: 41344

Technical Information and Product Attributes of MOLEX Brad Automation 130006-2107 (Engineering Part Number: 41344)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: Internal Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: Single
  • Material - Connector Body: Zinc-plated Steel
  • Material - Coupling Nut: Anodized Aluminum
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 600V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)