Skip to content Skip to navigation menu

MC 5P FP 35' 16/5 PVC


Order No.: 12P3345

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300061190
130006-1190
105000A01F350


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€86.1996

Price per piece(s) without VAT

€74.31

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300061190 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
yellow
10 m
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300061190
130006-1190
105000A01F350

Product description

MOLEX Brad Automation 130006-1190 with Engenieering Part Number 105000A01F350 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130006-1190, also known with Engenieering Part Number 105000A01F350 on our website.

General Information about MOLEX Brad Automation 130006-1190 (Engineering Part Number: 105000A01F350)

  • Molex Part Number: 1300061190
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 10.67m (35.0') Length
  • Product Name: Mini-Change
  • Engineering Number: 105000A01F350

Technical Information and Product Attributes of MOLEX Brad Automation 130006-1190 (Engineering Part Number: 105000A01F350)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Cable Diameter: "12.70mm (.500")"
  • Cable Length: 10.67m (35.0')
  • Current - Maximum per Contact: 8.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold
  • Orientation: Straight to Pigtail
  • Poles: 5
  • Wire/Cable Type: STOOW
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)