Skip to content Skip to navigation menu

MC 5P FP 3' 16/5 SOO


Order No.: 12P3355

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300061309
130006-1309
105000C01F030


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€26.564

Price per piece(s) without VAT

€22.90

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300061309 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
yellow
0.91 m
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300061309
130006-1309
105000C01F030

Product description

MOLEX Brad Automation 130006-1309 with Engenieering Part Number 105000C01F030 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130006-1309, also known with Engenieering Part Number 105000C01F030 on our website.

General Information about MOLEX Brad Automation 130006-1309 (Engineering Part Number: 105000C01F030)

  • Molex Part Number: 1300061309
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, Rubber Cable, 0.91m (3.0') Length
  • Product Name: Mini-Change
  • Engineering Number: 105000C01F030

Technical Information and Product Attributes of MOLEX Brad Automation 130006-1309 (Engineering Part Number: 105000C01F030)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +90C
  • Wire Size AWG: 16
  • Cable Diameter: "13.20mm (.520")"
  • Cable Length: 0.91m (3.0')
  • Current - Maximum per Contact: 8.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: Rubber
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold
  • Orientation: Straight to Pigtail
  • Poles: 5
  • Wire/Cable Type: SOO
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)