Skip to content Skip to navigation menu

MC 5P FP 1M ST MID


Order No.: 12P3919

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1300240169
130024-0169
DNB10A-M010


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €33.3384 €28.74
3 €22.2256 €19.16
4 €17.5044 €15.09
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300240169 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, angled
gray
1 m
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1300240169
130024-0169
DNB10A-M010

Product description

MOLEX Brad Automation 130024-0169 with Engenieering Part Number DNB10A-M010 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130024-0169, also known with Engenieering Part Number DNB10A-M010 on our website.

General Information about MOLEX Brad Automation 130024-0169 (Engineering Part Number: DNB10A-M010)

  • Molex Part Number: 1300240169
  • Product Family: Industrial Cordsets
  • Description: Mini-Change Single-Ended Cordset, 5 Poles, Female (90) to Pigtail, 16 and 20 AWG, DeviceNet* Mid Cable, 1.0m (3.28') Length
  • Product Name: Mini-Change
  • Product Name: DeviceNet* Trunk
  • Engineering Number: DNB10A-M010

Technical Information and Product Attributes of MOLEX Brad Automation 130024-0169 (Engineering Part Number: DNB10A-M010)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Brass
  • Coupling Style: Threaded
  • Protocol: DeviceNet*
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG (2): 20
  • Wire Size AWG: 16
  • Cable Diameter: "8.38mm (.330")"
  • Cable Length: 1.0m (3.28')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Gray
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Die-Cast Zinc
  • Material - Plating Mating: Gold
  • Orientation: 90 to Pigtail
  • Poles: 5
  • Wire/Cable Type: Mid Cable
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)