Skip to content Skip to navigation menu

MC 5P F/FR 2M PVC


Order No.: 12P3799

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300138077
130013-8077
1R5000A80M020


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €52.954 €45.65
2 €35.3104 €30.44
10 €34.2316 €29.51
20 €26.9816 €23.26

41 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300138077 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
2 m
IP67
5-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300138077
130013-8077
1R5000A80M020
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 130013-8077 with Engenieering Part Number 1R5000A80M020 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130013-8077, also known with Engenieering Part Number 1R5000A80M020 on our website.

General Information about MOLEX Brad Automation 130013-8077 (Engineering Part Number: 1R5000A80M020)

  • Molex Part Number: 1300138077
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change Receptacle, 5 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 2.0m (6.56') Length"
  • Product Name: Mini-Change
  • Engineering Number: 1R5000A80M020

Technical Information and Product Attributes of MOLEX Brad Automation 130013-8077 (Engineering Part Number: 1R5000A80M020)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: Internal Thread
  • Gender: Female
  • Keyway: Single
  • Length: 2.0m
  • Material - Component: Nickel-plated Zinc Die-Cast
  • Mounting Thread Size: "1/2" - 14 NPT"
  • Orientation: Straight
  • Net Weight: 1000.000/g
  • Panel Mount: N/A
  • Poles: 5
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Wire/Cable Type: UL 1015
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)