Skip to content Skip to navigation menu

MC 4P MR 0.5M 18-1 M20X1.5 FF


Order No.: 12P4193

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300400015
130040-0015
1R4M36A42M0058


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €53.8704 €46.44
2 €35.9136 €30.96
4 €28.2924 €24.39
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300400015 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
yellow
0.5 m
IP67
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300400015
130040-0015
1R4M36A42M0058

Product description

MOLEX Brad Automation 130040-0015 with Engenieering Part Number 1R4M36A42M0058 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130040-0015, also known with Engenieering Part Number 1R4M36A42M0058 on our website.

General Information about MOLEX Brad Automation 130040-0015 (Engineering Part Number: 1R4M36A42M0058)

  • Molex Part Number: 1300400015
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 0.50m (1.64') Length, M20x1.5 Thread, Stainless Steel Shell, PVC Wire Leads
  • Product Name: Mini-Change
  • Engineering Number: 1R4M36A42M0058

Technical Information and Product Attributes of MOLEX Brad Automation 130040-0015 (Engineering Part Number: 1R4M36A42M0058)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: FF
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 18
  • Cable Diameter: N/A
  • Cable Length: 0.50m (1.64')
  • Current - Maximum per Contact: 7.0A
  • Color - Cable Jacket: Yellow
  • Gender: Male-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Stainless Steel Type 316
  • Material - Plating Mating: Gold
  • Orientation: Straight to Pigtail
  • Poles: 4
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 300V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: