Skip to content Skip to navigation menu

MC 4P MP 6' 16/4 PVC


Order No.: 12P3334

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300060995
130006-0995
104002A01F060


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €44.544 €38.40
2 €29.696 €25.60
4 €23.3972 €20.17
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300060995 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
yellow
1 m
IP67
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300060995
130006-0995
104002A01F060
Country of origin: Mexico
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 130006-0995 with Engenieering Part Number 104002A01F060 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130006-0995, also known with Engenieering Part Number 104002A01F060 on our website.

General Information about MOLEX Brad Automation 130006-0995 (Engineering Part Number: 104002A01F060)

  • Molex Part Number: 1300060995
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 16 AWG, PVC Cable, 1.83m (6.0') Length
  • Product Name: Mini-Change
  • Engineering Number: 104002A01F060

Technical Information and Product Attributes of MOLEX Brad Automation 130006-0995 (Engineering Part Number: 104002A01F060)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Brass
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Cable Diameter: "10.67mm (.420")"
  • Cable Length: 1.83m (6.0')
  • Current - Maximum per Contact: 10.0A
  • Color - Cable Jacket: Yellow
  • Gender: Male-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold
  • Orientation: Straight to Pigtail
  • Poles: 4
  • Wire/Cable Type: STOOW
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: