Skip to content Skip to navigation menu

MC 4P M/MFE BULKHEAD FEED-THRU


Order No.: 12P3797

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300131001
130013-1001
1R40301


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€51.2372

Price per piece(s) without VAT

€44.17

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300131001 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
0.049 m
IP67
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300131001
130013-1001
1R40301

Product description

MOLEX Brad Automation 130013-1001 with Engenieering Part Number 1R40301 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130013-1001, also known with Engenieering Part Number 1R40301 on our website.

General Information about MOLEX Brad Automation 130013-1001 (Engineering Part Number: 1R40301)

  • Molex Part Number: 1300131001
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change A-Size Bulkhead Feed-Through, 4 Poles, 7/8-16UN, Stainless Steel, 0.049m (1.94") Length"
  • Product Name: Mini-Change
  • Engineering Number: 1R40301

Technical Information and Product Attributes of MOLEX Brad Automation 130013-1001 (Engineering Part Number: 1R40301)

  • IP Rating: IP67
  • Type: Bulkhead Feed-Through
  • Coupling Type: External Thread
  • Gender: Female-Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 0.049m
  • Material - Component: Stainless Steel Type 303
  • Mounting Thread Size: "7/8" - 16 UN-2A"
  • Orientation: Straight
  • Panel Mount: N/A
  • Poles: 4
  • Temperature Range - Operating: -20C to +60C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: