Skip to content Skip to navigation menu

MC 4P M/MFE 10M 16/4 TPE FLX


Order No.: 12P3590

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300100873
130010-0873
114030K12M100


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €134.908 €116.30
5 €130.848 €112.80
10 €103.124 €88.90
in stock 6 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300100873 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
yellow
10 m
IP67
4-pole
250 V
7/8-16-Socket, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300100873
130010-0873
114030K12M100
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 130010-0873 with Engenieering Part Number 114030K12M100 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130010-0873, also known with Engenieering Part Number 114030K12M100 on our website.

General Information about MOLEX Brad Automation 130010-0873 (Engineering Part Number: 114030K12M100)

  • Molex Part Number: 1300100873
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, TPE Cable, 10.0m (32.81') Length
  • Product Name: Mini-Change
  • Engineering Number: 114030K12M100

Technical Information and Product Attributes of MOLEX Brad Automation 130010-0873 (Engineering Part Number: 114030K12M100)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Mini-Change
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: TPE
  • Net Weight: 1789.703/g
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Cable Diameter: "10.67mm (.420")"
  • Cable Length: 10.0m (32.81')
  • Current - Maximum per Contact: 10.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: TPE
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: TC-ER
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: