Skip to content Skip to navigation menu

MC 4P M/MFE 0.5M 16/4 TPE FLX


Order No.: 12P3582

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300100863
130010-0863
114030K12M005


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €51.3996 €44.31
5 €49.8452 €42.97
10 €39.2892 €33.87

62 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300100863 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
yellow
0.5 m
IP67
4-pole
250 V
7/8-16-Socket, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300100863
130010-0863
114030K12M005
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 130010-0863 with Engenieering Part Number 114030K12M005 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130010-0863, also known with Engenieering Part Number 114030K12M005 on our website.

General Information about MOLEX Brad Automation 130010-0863 (Engineering Part Number: 114030K12M005)

  • Molex Part Number: 1300100863
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, TPE Cable, 0.50m (1.64') Length
  • Product Name: Mini-Change
  • Engineering Number: 114030K12M005

Technical Information and Product Attributes of MOLEX Brad Automation 130010-0863 (Engineering Part Number: 114030K12M005)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Mini-Change
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: TPE
  • Net Weight: 172.871/g
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Cable Diameter: "10.67mm (.420")"
  • Cable Length: 0.50m (1.64')
  • Current - Maximum per Contact: 10.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: TPE
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: TC-ER
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: