Skip to content Skip to navigation menu

MC 4P FR 12IN. 16/1 PVC SST


Order No.: 12P3752

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300130315
130013-0315
1R4004A20A1201


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €52.8496 €45.56
2 €35.2292 €30.37
4 €27.7704 €23.94
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300130315 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
3.66 m
IP67
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300130315
130013-0315
1R4004A20A1201

Product description

MOLEX Brad Automation 130013-0315 with Engenieering Part Number 1R4004A20A1201 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130013-0315, also known with Engenieering Part Number 1R4004A20A1201 on our website.

General Information about MOLEX Brad Automation 130013-0315 (Engineering Part Number: 1R4004A20A1201)

  • Molex Part Number: 1300130315
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change A-Size Receptacle, 4 Poles, 1/2" NPT Threads, Female (Straight) to 16 AWG Leads, 3.66m (12.0') Length"
  • Product Name: Mini-Change
  • Engineering Number: 1R4004A20A1201

Technical Information and Product Attributes of MOLEX Brad Automation 130013-0315 (Engineering Part Number: 1R4004A20A1201)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Female
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 3.66m
  • Material - Component: PVC
  • Mounting Thread Size: "1/2" NPT"
  • Orientation: Straight
  • Panel Mount: Front
  • Poles: 4
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Wire/Cable Type: UL 1015
  • Current - Maximum per Contact: 10.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: