Skip to content Skip to navigation menu

MC 4P FP 6' 16/4 PVC SS 316 HE


Order No.: 12P3394

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300062223
130006-2223
104000A01F0608


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €47.5484 €40.99
2 €31.7028 €27.33
12 €30.7516 €26.51
24 €24.2324 €20.89
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300062223 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
yellow
1 m
IP67
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300062223
130006-2223
104000A01F0608

Product description

MOLEX Brad Automation 130006-2223 with Engenieering Part Number 104000A01F0608 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130006-2223, also known with Engenieering Part Number 104000A01F0608 on our website.

General Information about MOLEX Brad Automation 130006-2223 (Engineering Part Number: 104000A01F0608)

  • Molex Part Number: 1300062223
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 1.83m (6.0') Length, Stainless Steel Coupling Nut
  • Product Name: Mini-Change
  • Engineering Number: 104000A01F0608

Technical Information and Product Attributes of MOLEX Brad Automation 130006-2223 (Engineering Part Number: 104000A01F0608)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Cable Diameter: "10.67mm (.420")"
  • Cable Length: 1.83m (6.0')
  • Current - Maximum per Contact: 10.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Stainless Steel Type 316
  • Material - Plating Mating: Gold
  • Orientation: Straight to Pigtail
  • Poles: 4
  • Wire/Cable Type: STOOW
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: