Skip to content Skip to navigation menu

MC 4P FP 15' 16/4 PVC


Order No.: 12P3315

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300060741
130006-0741
104000A01F150


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €45.8316 €39.51
2 €44.4628 €38.33
4 €35.032 €30.20
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300060741 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
yellow
4 m
IP67
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300060741
130006-0741
104000A01F150

Product description

MOLEX Brad Automation 130006-0741 with Engenieering Part Number 104000A01F150 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130006-0741, also known with Engenieering Part Number 104000A01F150 on our website.

General Information about MOLEX Brad Automation 130006-0741 (Engineering Part Number: 104000A01F150)

  • Molex Part Number: 1300060741
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 4.60m (15.09') Length, Zinc Coupling Nut
  • Product Name: Mini-Change
  • Engineering Number: 104000A01F150

Technical Information and Product Attributes of MOLEX Brad Automation 130006-0741 (Engineering Part Number: 104000A01F150)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Net Weight: 792.878/g
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Cable Diameter: "10.67mm (.420")"
  • Cable Length: 4.60m (15.09')
  • Current - Maximum per Contact: 10.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold
  • Orientation: Straight to Pigtail
  • Poles: 4
  • Wire/Cable Type: STOOW
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: