Skip to content Skip to navigation menu

MC 3P MP-LT 6' 16/1 PVC LDS


Order No.: 12P3388

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300062102
130006-2102
41037


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €51.852 €44.70
2 €34.568 €29.80
4 €27.2484 €23.49
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300062102 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
IP67
3-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300062102
130006-2102
41037

Product description

MOLEX Brad Automation 130006-2102 with Engenieering Part Number 41037 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130006-2102, also known with Engenieering Part Number 41037 on our website.

General Information about MOLEX Brad Automation 130006-2102 (Engineering Part Number: 41037)

  • Molex Part Number: 1300062102
  • Product Family: Field Attachable / Accessories
  • Description: "Mini-Change Male Connector, 3 Pole, for 1/2" Liquid-Tite Conduit"
  • Product Name: Mini-Change
  • Engineering Number: 41037

Technical Information and Product Attributes of MOLEX Brad Automation 130006-2102 (Engineering Part Number: 41037)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: Internal Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: Single
  • Material - Connector Body: Zinc-plated Steel
  • Material - Coupling Nut: Anodized Aluminum
  • Material - Plating Mating: Gold over Nickel
  • Net Weight: 168.282/g
  • Orientation: Straight
  • Poles: 3
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 13.0A
  • Voltage - Maximum: 600V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: